Part Details for 6-1825011-5 by TE Connectivity
Overview of 6-1825011-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 6-1825011-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6595
|
Newark | Asf62Gl04=6Pdt Autoslide |Amp Te Connectivity 6-1825011-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 | Buy Now |
DISTI #
22R9790
|
Newark | Asf62Gl04=6Pdt Autoslide |Alcoswitch Te Connectivity 6-1825011-5 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6-1825011-5
|
Avnet Americas | Switch Slide 6PDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube - Tape and Reel (Alt: 6-1825011-5) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Reel | 0 |
|
RFQ | |
DISTI #
506-6-1825011-5
|
Mouser Electronics | Slide Switches 6PDT SLIDE SWITCH RoHS: Compliant | 0 |
|
$10.7900 | Order Now |
|
Onlinecomponents.com | ASF62GL04=6PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$9.8500 / $27.6800 | Buy Now |
|
Quest Components | 457 |
|
$11.7132 / $17.5698 | Buy Now | |
DISTI #
6-1825011-5
|
Avnet Americas | Switch Slide 6PDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube - Tape and Reel (Alt: 6-1825011-5) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 6-1825011-5
|
PEI Genesis | Slide Switch, 6PDT, On-on, L | 0 |
|
Buy Now | |
DISTI #
2975805
|
Farnell | RoHS: Compliant Min Qty: 20 Container: Each | 0 |
|
$15.3131 | Buy Now |
|
Master Electronics | ASF62GL04=6PDT AUTOSLIDE RoHS: Compliant | 0 |
|
$9.8500 / $27.6800 | Buy Now |
Part Details for 6-1825011-5
6-1825011-5 CAD Models
6-1825011-5 Part Data Attributes:
|
6-1825011-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1825011-5
TE Connectivity
Slide Switch, 6PDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.025 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 7.35 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 25.4 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 6-1825011-5
This table gives cross-reference parts and alternative options found for 6-1825011-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1825011-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1825143-7 | Toggle Switch, DPDT, On-on-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount | TE Connectivity | 6-1825011-5 vs 2-1825143-7 |
2-1825143-6 | Toggle Switch, DPDT, On-on-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount | TE Connectivity | 6-1825011-5 vs 2-1825143-6 |