-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 6.49ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-6-1879160-2-ND
|
DigiKey | RN 0805 6R49 0.1% 10PPM 1K RL Min Qty: 1000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3800 | Buy Now |
DISTI #
6-1879160-2
|
Avnet Americas | SMD Chip Resistor, 6.49 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 6-1879160-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3340 | Buy Now |
DISTI #
AMP6-1879160-2
|
Heilind Electronics | RN 0805 6R49 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RN 0805 6R49 0.1% 10PPM 1K RL RoHS: Compliant |
2000 Partner Stock |
|
$0.3014 / $0.4134 | Buy Now |
DISTI #
6-1879160-2
|
Avnet Americas | SMD Chip Resistor, 6.49 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 6-1879160-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
6-1879160-2
|
Avnet Americas | SMD Chip Resistor, 6.49 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 6-1879160-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
TE Connectivity 6-1879160-2
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 2000 |
|
Buy Now | |
DISTI #
6-1879160-2
|
Avnet Abacus | SMD Chip Resistor, 6.49 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 6-1879160-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 6R49 0.1% 10PPM 1K RL RoHS: Compliant |
2000 Partner Stock |
|
$0.3014 / $0.4134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-1879160-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879160-2
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 6.49ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |