Part Details for 6-1879160-9 by TE Connectivity
Overview of 6-1879160-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-1879160-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-1879160-9
|
Avnet Americas | RN 0805 7R15 0.1% 10PPM 5K RL (Alt: 6-1879160-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2075 / $0.2273 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.2060 | Buy Now |
DISTI #
AMP6-1879160-9
|
Heilind Electronics | RN 0805 7R15 0.1% 10PPM 5K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RN 0805 7R15 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2136 / $0.2353 | Buy Now |
DISTI #
6-1879160-9
|
Avnet Americas | RN 0805 7R15 0.1% 10PPM 5K RL (Alt: 6-1879160-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2075 / $0.2273 | Buy Now |
DISTI #
6-1879160-9
|
Avnet Americas | RN 0805 7R15 0.1% 10PPM 5K RL (Alt: 6-1879160-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2075 / $0.2273 | Buy Now |
|
Master Electronics | RN 0805 7R15 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2136 / $0.2353 | Buy Now |
Part Details for 6-1879160-9
6-1879160-9 CAD Models
6-1879160-9 Part Data Attributes
|
6-1879160-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-1879160-9
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for 6-1879160-9
This table gives cross-reference parts and alternative options found for 6-1879160-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-1879160-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2AB7R15B | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | 6-1879160-9 vs RN73C2AB7R15B |
CAR08057.15OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | 6-1879160-9 vs CAR08057.15OHMS0.05%10PPM |
AR08057R15+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | 6-1879160-9 vs AR08057R15+-0.05%TCR10 |
AR05BTRC6X7R15N | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | 6-1879160-9 vs AR05BTRC6X7R15N |
CAR08057.15OHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | 6-1879160-9 vs CAR08057.15OHMS0.1%10PPM |
AR05APC6X7R15 | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | 6-1879160-9 vs AR05APC6X7R15 |
RN73C2ATD7R15B | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | 6-1879160-9 vs RN73C2ATD7R15B |
AR05BPC6X7R15 | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | 6-1879160-9 vs AR05BPC6X7R15 |
AR05BPC6X7R15N | Fixed Resistor, Thin Film, 0.1W, 7.15ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | 6-1879160-9 vs AR05BPC6X7R15N |
RN73C2A7R15ATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 7.15ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | 6-1879160-9 vs RN73C2A7R15ATDG |