-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 4.02K OHM 0.1% 1/6W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0476
|
Newark | Thin Film Res.-Smd Rp 1J 0.166W 4K02 0.1% 25Ppm |Amp Te Connectivity 6-2176088-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.2630 | Buy Now |
DISTI #
A110166CT-ND
|
DigiKey | RES SMD 4.02K OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2889 In Stock |
|
$0.1364 / $0.4800 | Buy Now |
DISTI #
6-2176088-4
|
Avnet Americas | SMD Chip Resistor, 4.02 kOhm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 6-2176088-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
|
Future Electronics | 4.02 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1110 / $0.1230 | Buy Now |
DISTI #
AMP6-2176088-4
|
Heilind Electronics | RP 1J 0.166W 4K02 0.1% 25PPM 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP 1J 0.166W 4K02 0.1% 25PPM 1K RL RoHS: Compliant |
3000 Partner Stock |
|
$0.1270 / $0.1805 | Buy Now |
|
Bristol Electronics | 1005 |
|
RFQ | ||
|
Quest Components | 73 |
|
$0.2310 / $0.7700 | Buy Now | |
DISTI #
6-2176088-4
|
Avnet Americas | SMD Chip Resistor, 4.02 kOhm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 6-2176088-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
AMP6-2176088-4
|
Interstate Connecting Components | RP 1J 0.166W 4K02 0.1% 25PPM 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-2176088-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176088-4
TE Connectivity
RES SMD 4.02K OHM 0.1% 1/6W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |