Part Details for 6-2176230-8 by TE Connectivity
Overview of 6-2176230-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2176230-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5338
|
Newark | Thick Film Resistors - Smd 3522 330K 5% 3W |Amp Te Connectivity 6-2176230-8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 | Buy Now |
DISTI #
6-2176230-8
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176230-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1985 / $0.2241 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2010 | Buy Now |
DISTI #
AMP6-2176230-8
|
Heilind Electronics | 3522 330K 5% 3W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3522 330K 5% 3W RoHS: Compliant | 0 |
|
$0.2076 / $0.2429 | Buy Now |
DISTI #
6-2176230-8
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 6-2176230-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1985 / $0.2241 | Buy Now |
DISTI #
AMP6-2176230-8
|
Interstate Connecting Components | 3522 330K 5% 3W | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6-2176230-8
|
PEI Genesis | Fixed Resistor Thick Film 3W | 0 |
|
Buy Now | |
|
Master Electronics | 3522 330K 5% 3W RoHS: Compliant | 0 |
|
$0.2076 / $0.2429 | Buy Now |
Part Details for 6-2176230-8
6-2176230-8 CAD Models
6-2176230-8 Part Data Attributes:
|
6-2176230-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2176230-8
TE Connectivity
RES SMD 330K OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Factory Lead Time | 12 Weeks, 5 Days |