Part Details for 6-2338183-3 by TE Connectivity
Overview of 6-2338183-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2338183-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-6-2338183-3-ND
|
DigiKey | CONN RCPT HSG 3POS 2.50MM Min Qty: 14400 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0801 | Buy Now |
DISTI #
6-2338183-3
|
Avnet Americas | Connector Housing Receptacle 3Position 2.5mm Straight Cable Mount Yellow - Bulk (Alt: 6-2338183-3) Min Qty: 14400 Package Multiple: 14400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0657 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 14400 Package Multiple: 14400 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0584 | Buy Now |
DISTI #
AMP6-2338183-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0494 / $0.0751 | Buy Now | |
|
Onlinecomponents.com | EP 2.5 HOUSING 3P, YELLOW, UL version RoHS: Compliant | 0 |
|
$0.0680 / $0.0992 | Buy Now |
DISTI #
AMP6-2338183-3
|
Interstate Connecting Components | 0 |
|
$0.0494 / $0.0751 | Buy Now | |
DISTI #
6-2338183-3
|
Avnet Asia | Connector Housing Receptacle 3Position 2.5mm Straight Cable Mount Yellow (Alt: 6-2338183-3) RoHS: Compliant Min Qty: 14400 Package Multiple: 600 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | EP 2.5 HOUSING 3P, YELLOW, UL version RoHS: Compliant | 0 |
|
$0.0680 / $0.0992 | Buy Now |
Part Details for 6-2338183-3
6-2338183-3 CAD Models
6-2338183-3 Part Data Attributes
|
6-2338183-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2338183-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Crimp Terminal, Yellow Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |