Part Details for 6-2338183-4 by TE Connectivity
Overview of 6-2338183-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-2338183-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-6-2338183-4-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 14400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0718 | Buy Now |
DISTI #
6-2338183-4
|
Avnet Americas | Connector Housing Power Receptacle 4 Position Straight Cable Mount Yellow - Bulk (Alt: 6-2338183-4) Min Qty: 14400 Package Multiple: 14400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0698 | Buy Now |
DISTI #
571-6-2338183-4
|
Mouser Electronics | Headers & Wire Housings EP 2.5 HOUSING 4P, Y ELLOW, UL version RoHS: Compliant | 12900 |
|
$0.0670 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 14400 Container: Bag | 0Bag |
|
$0.0620 | Buy Now |
DISTI #
AMP6-2338183-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0682 / $0.0798 | Buy Now | |
|
Onlinecomponents.com | EP 2.5 HOUSING 4P, YELLOW, UL version | 0 |
|
$0.0723 / $0.1054 | Buy Now |
DISTI #
6-2338183-4
|
TTI | Headers & Wire Housings EP 2.5 HOUSING 4P, Y ELLOW, UL version RoHS: Compliant pbFree: Pb-Free Min Qty: 14400 Package Multiple: 600 Container: Each | Americas - 0 |
|
$0.0640 / $0.0650 | Buy Now |
DISTI #
6-2338183-4
|
Avnet Americas | Connector Housing Power Receptacle 4 Position Straight Cable Mount Yellow - Bulk (Alt: 6-2338183-4) Min Qty: 14400 Package Multiple: 14400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0698 | Buy Now |
DISTI #
AMP6-2338183-4
|
Interstate Connecting Components | 0 |
|
$0.0682 / $0.0798 | Buy Now | |
|
Master Electronics | EP 2.5 HOUSING 4P, YELLOW, UL version | 0 |
|
$0.0723 / $0.1054 | Buy Now |
Part Details for 6-2338183-4
6-2338183-4 CAD Models
6-2338183-4 Part Data Attributes:
|
6-2338183-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-2338183-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Crimp Terminal, Yellow Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |