Part Details for 6-240641-1 by TE Connectivity
Overview of 6-240641-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-240641-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1242
|
Newark | Spacer, slug Blade(422) |Amp Te Connectivity 6-240641-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 / $22.8800 | Buy Now |
DISTI #
3937-6-240641-1-ND
|
DigiKey | SPACER,SLUG BLADE(422) Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$36.3600 | Buy Now |
DISTI #
6-240641-1-ND
|
DigiKey | SPACER,SLUG BLADE(422) Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6300 | Buy Now |
DISTI #
6-240641-1
|
Avnet Americas | SPACER,SLUG BLADE(422) - Bulk (Alt: 6-240641-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 Factory Stock |
|
$15.3400 / $18.4600 | Buy Now |
DISTI #
571-6-240641-1
|
Mouser Electronics | Crimpers / Crimping Tools SPACERSLUG BLADE 422 | 0 |
|
$17.8000 / $24.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$17.0800 | Buy Now |
DISTI #
AMP6-240641-1
|
Heilind Electronics | SPACER,SLUG BLADE(422) | Americas - 0 in Stock |
|
$19.4030 / $24.5284 | Buy Now |
|
Onlinecomponents.com | SPACER,SLUG BLADE(422) RoHS: Compliant | 9 Factory Stock |
|
$17.2900 / $22.8800 | Buy Now |
DISTI #
AMP6-240641-1
|
Interstate Connecting Components | SPACER,SLUG BLADE(422) | 0 |
|
$19.4030 / $24.5284 | Buy Now |
DISTI #
6-240641-1
|
Avnet Abacus | (Alt: 6-240641-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |