Part Details for 6-240641-5 by TE Connectivity
Overview of 6-240641-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-240641-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1246
|
Newark | Spacer, slug Blade(240) |Amp Te Connectivity 6-240641-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9200 / $24.6400 | Buy Now |
DISTI #
3937-6-240641-5-ND
|
DigiKey | SPACER,SLUG BLADE(240) Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$39.1600 | Buy Now |
DISTI #
6-240641-5-ND
|
DigiKey | SPACER,SLUG BLADE(240) Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4500 | Buy Now |
DISTI #
6-240641-5
|
Avnet Americas | SPACER,SLUG BLADE(240) - Bulk (Alt: 6-240641-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$16.5200 / $19.8800 | Buy Now |
DISTI #
571-6-240641-5
|
Mouser Electronics | Crimpers / Crimping Tools SPACERSLUG BLADE 240 | 0 |
|
$21.2600 / $24.8600 | Order Now |
DISTI #
AMP6-240641-5
|
Heilind Electronics | SPACER,SLUG BLADE(240) | Americas - 0 in Stock |
|
$20.8955 / $26.4151 | Buy Now |
|
Onlinecomponents.com | SPACER,SLUG BLADE(240) | 3 Factory Stock |
|
$18.6200 / $24.6400 | Buy Now |
DISTI #
AMP6-240641-5
|
Interstate Connecting Components | SPACER,SLUG BLADE(240) | 0 |
|
$20.8955 / $26.4151 | Buy Now |
|
Powell Electronics | SPACER,SLUG BLADE(240) Min Qty: 1 | 2 |
|
$21.5400 | Buy Now |
DISTI #
6-240641-5
|
Avnet Abacus | (Alt: 6-240641-5) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |