-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI CT SGL DIP H 10P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R4959
|
Newark | Mini Ct Sgl Dip H 10P Blue |Amp Te Connectivity 6-292206-0 Min Qty: 23800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 | Buy Now |
DISTI #
6-292206-0-ND
|
DigiKey | CONN HEADER R/A 10POS 1.5MM Min Qty: 23800 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3938 | Buy Now |
DISTI #
6-292206-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.5mm Solder RA Thru-Hole Loose Piece - Trays (Alt: 6-292206-0) RoHS: Compliant Min Qty: 23800 Package Multiple: 850 Container: Tray | 0 |
|
$0.4174 | Buy Now |
DISTI #
571-6-292206-0
|
Mouser Electronics | Headers & Wire Housings MINI CT SGL DIP H 10P BLUE RoHS: Compliant | 0 |
|
$0.4130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 23800 Package Multiple: 850 Container: Tray | 0Tray |
|
$0.3710 | Buy Now |
DISTI #
AMP6-292206-0
|
Heilind Electronics | MINI CT SGL DIP H 10P BLUE | Americas - 0 in Stock |
|
$0.4633 | Buy Now |
|
Onlinecomponents.com | MINI CT SGL DIP H 10P BLUE RoHS: Compliant | 0 |
|
$0.4034 / $1.1341 | Buy Now |
DISTI #
AMP6-292206-0
|
Interstate Connecting Components | MINI CT SGL DIP H 10P BLUE | 0 |
|
$0.4633 | Buy Now |
DISTI #
6-292206-0
|
Avnet Abacus | (Alt: 6-292206-0) RoHS: Compliant Min Qty: 68000 Package Multiple: 850 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MINI CT SGL DIP H 10P BLUE RoHS: Compliant | 0 |
|
$0.4034 / $1.1341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-292206-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-292206-0
TE Connectivity
MINI CT SGL DIP H 10P BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.192 inch | |
Body Depth | 0.332 inch | |
Body Length | 0.689 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |