-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 MINI CT SGL H SMT W BOSS 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R4981
|
Newark | 1.5 Mini Ct Sgl H Smt W Boss 1 |Amp Te Connectivity 6-292227-5 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
76AC9778
|
Newark | Headers & Wire Housings 25P.hdp20 Rec.assy |Amp Te Connectivity 6-292227-5 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
6-292227-5-ND
|
DigiKey | CONN HEADER SMD R/A 15POS 1.5MM Min Qty: 14000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0356 | Buy Now |
DISTI #
6-292227-5
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 1.5mm Solder RA SMD Embossed Tape - Tape and Reel (Alt: 6-292227-5) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$1.0977 | Buy Now |
DISTI #
571-6-292227-5
|
Mouser Electronics | Headers & Wire Housings 25P.HDP20 REC.ASSY RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 1400 | 0 |
|
$0.9750 | Buy Now |
DISTI #
AMP6-292227-5
|
Heilind Electronics | 1.5 MINI CT SGL H SMT W BOSS 1 | Americas - 0 in Stock |
|
$1.0460 | Buy Now |
|
Onlinecomponents.com | 1.5 MINI CT SGL H SMT W BOSS 1 RoHS: Compliant | 0 |
|
$1.0500 / $3.0800 | Buy Now |
DISTI #
6-292227-5
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 1.5mm Solder RA SMD Embossed Tape - Tape and Reel (Alt: 6-292227-5) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$1.0977 | Buy Now |
DISTI #
6-292227-5
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 1.5mm Solder RA SMD Embossed Tape - Tape and Reel (Alt: 6-292227-5) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
$1.0977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-292227-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-292227-5
TE Connectivity
1.5 MINI CT SGL H SMT W BOSS 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.192 inch | |
Body Depth | 0.303 inch | |
Body Length | 1.063 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |