-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIOMATE ASY V 14P L=3.556LDFR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7730
|
Newark | Connector, Ffc/Fpc, 14Pos, 1 Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:14Contacts, Gender:Receptacle, Product Range:Trio-Mate Series, Contact Termination Type:Through Hole, Contact Position:-, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 6-520315-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2555 |
|
$0.2750 | Buy Now |
DISTI #
6-520315-4-ND
|
DigiKey | CONN FFC VERT 14POS 2.54MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3237 In Stock |
|
$0.8693 / $1.5600 | Buy Now |
DISTI #
6-520315-4
|
Avnet Americas | Conn FFC Connector SKT 14 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 6-520315-4) RoHS: Compliant Min Qty: 105 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Tray | 2029 |
|
$0.8207 / $0.9876 | Buy Now |
DISTI #
99X7730
|
Avnet Americas | Conn FFC Connector SKT 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 99X7730) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 2555 Partner Stock |
|
$0.9990 / $1.3600 | Buy Now |
DISTI #
571-6-520315-4
|
Mouser Electronics | FFC & FPC Connectors 1X14P VRT 100X100 PCB REC RoHS: Compliant | 7298 |
|
$0.8690 / $1.4300 | Buy Now |
DISTI #
73776984
|
RS | TRIOMATE ASY V 14P L=3.556LDFR, FFC Connectors | TE Connectivity 6-520315-4 Min Qty: 2520 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.4400 | RFQ |
|
Future Electronics | TRIOMATE ASY V 14P L=3.556LDFR RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 105 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.8600 / $0.9750 | Buy Now |
|
Future Electronics | TRIOMATE ASY V 14P L=3.556LDFR RoHS: Compliant pbFree: Yes Min Qty: 2520 Package Multiple: 105 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.8600 / $0.9750 | Buy Now |
DISTI #
AMP6-520315-4
|
Heilind Electronics | TRIOMATE ASY V 14P L=3.556LDFR | Americas - 1402 in Stock |
|
$0.7985 / $1.0380 | Buy Now |
|
Onlinecomponents.com | FFC Connector - Wire-to-Board - 14 Position - 1 Row - 2.54 mm (.1 in) Centerline - 1A - 250VAC - Vertical - Kinked Pin Termination - Through Hole. RoHS: Compliant |
8595 In Stock |
|
$0.7750 / $1.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-520315-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-520315-4
TE Connectivity
TRIOMATE ASY V 14P L=3.556LDFR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.19 inch | |
Body Depth | 0.273 inch | |
Body Length | 1.593 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |