-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MODIV VRT DR CE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9813
|
Newark | Btb Conn, Rcpt, 20Pos, 2Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Mod Iv Series, Gender:Receptaclerohs Compliant: Yes |Amp Te Connectivity 6-534998-0 Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 12593 |
|
$4.9300 / $5.4200 | Buy Now |
DISTI #
A32959-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
27817 In Stock |
|
$4.4125 / $5.7600 | Buy Now |
DISTI #
6-534998-0
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-534998-0) RoHS: Compliant Min Qty: 7920 Package Multiple: 1320 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$2.5626 / $2.8067 | Buy Now |
DISTI #
571-6-534998-0
|
Mouser Electronics | Headers & Wire Housings REC 2X10P VRT T/H RoHS: Compliant | 5882 |
|
$2.9100 / $5.1200 | Buy Now |
|
Future Electronics | AMPMODU Mod IV Receptacle 2 A 20 Position Low Vertical 2.54 mm Pitch Dual Row RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 22 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.7800 / $3.0800 | Buy Now |
|
Future Electronics | AMPMODU Mod IV Receptacle 2 A 20 Position Low Vertical 2.54 mm Pitch Dual Row RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 22 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.7800 / $3.0800 | Buy Now |
DISTI #
AMP6-534998-0
|
Heilind Electronics | 20 MODIV VRT DR CE 100/125 | Americas - 0 in Stock |
|
$2.9909 | Buy Now |
|
Onlinecomponents.com | 20 MODIV VRT DR CE 100/125 RoHS: Compliant |
12593 Partner Stock |
|
$2.8700 / $4.7300 | Buy Now |
DISTI #
24838716
|
Verical | Conn Socket Strip F 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 22 Package Multiple: 22 | Americas - 12584 |
|
$2.7800 / $4.6800 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-534998-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-534998-0
TE Connectivity
20 MODIV VRT DR CE 100/125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.198 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-534998-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-534998-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-535598-0 | 20 MODIV VRT DR CE RCPT ASSY | TE Connectivity | 6-534998-0 vs 6-535598-0 |