-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODII HORZ DR CE EESS .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5262
|
Newark | 04 Modii Horz Dr Ce Eess .100 |Amp Te Connectivity 6-5535512-1 Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6820 | Buy Now |
DISTI #
6-5535512-1-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB R/A Min Qty: 4400 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6736 | Buy Now |
DISTI #
6-5535512-1
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-5535512-1) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Container: Tube | 0 |
|
$0.6081 / $0.6866 | Buy Now |
DISTI #
571-6-5535512-1
|
Mouser Electronics | Headers & Wire Housings 04 MODII HORZ DR CE EESS .100 RoHS: Compliant | 0 |
|
$0.6930 / $0.7180 | Order Now |
DISTI #
72052294
|
RS | Connector, AMPMODU, 04 Modii Horz Dr Ce Eess .100 | TE Connectivity 6-5535512-1 RoHS: Not Compliant Min Qty: 4400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4400 Package Multiple: 1 | 0 |
|
$0.5770 | Buy Now |
DISTI #
AMP6-5535512-1
|
Heilind Electronics | 04 MODII HORZ DR CE EESS .100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 04 MODII HORZ DR CE EESS .100 RoHS: Compliant | Alternative Product Available |
|
$0.6090 / $1.2750 | Buy Now |
DISTI #
6-5535512-1
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-5535512-1) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Container: Tube | 0 |
|
$0.6081 / $0.6866 | Buy Now |
DISTI #
6-5535512-1
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-5535512-1) RoHS: Compliant Min Qty: 4400 Package Multiple: 4400 Container: Tube | 0 |
|
$0.6081 / $0.6866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-5535512-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-5535512-1
TE Connectivity
04 MODII HORZ DR CE EESS .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.238 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.31 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-5535512-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-5535512-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147105-2 | 04 MODIV VRT DR SFMNT 30AU | TE Connectivity | 6-5535512-1 vs 147105-2 |
5-534998-2 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 6-5535512-1 vs 5-534998-2 |