-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODII HORZ DR CE EESS .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M7787
|
Newark | 08 Modii Horz Dr Ce Eess .100 |Amp Te Connectivity 6-5535512-3 Min Qty: 2240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.5600 | Buy Now |
DISTI #
A35049-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
7092 In Stock |
|
$1.4470 / $2.5200 | Buy Now |
DISTI #
6-5535512-3
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-5535512-3) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$1.3989 / $1.5794 | Buy Now |
DISTI #
571-6-5535512-3
|
Mouser Electronics | Headers & Wire Housings RECEPT 8POS .100 R/A DUAL RoHS: Compliant | 0 |
|
$1.6200 / $1.6400 | Order Now |
DISTI #
72050555
|
RS | Connector, AMPMODU, 08 Modii Horz Dr Ce Eess .100 | TE Connectivity 6-5535512-3 RoHS: Not Compliant Min Qty: 2240 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1600 / $2.2300 | RFQ |
|
Future Electronics | 8 Position Dual Row 2.54 mm Horizontal Right Angle AmpModu Receptacle RoHS: Compliant pbFree: No Min Qty: 2240 Package Multiple: 2240 Container: Tube | 0Tube |
|
$1.6400 / $1.8700 | Buy Now |
|
Future Electronics | 8 Position Dual Row 2.54 mm Horizontal Right Angle AmpModu Receptacle RoHS: Compliant pbFree: No Min Qty: 2240 Package Multiple: 2240 Container: Tube | 0Tube |
|
$1.6400 / $1.8700 | Buy Now |
DISTI #
AMP6-5535512-3
|
Heilind Electronics | 08 MODII HORZ DR CE EESS .100 | Americas - 0 in Stock |
|
$1.6590 / $1.6838 | Buy Now |
|
Onlinecomponents.com | 08 MODII HORZ DR CE EESS .100 RoHS: Compliant | Alternative Product Available |
|
$1.4000 / $3.8400 | Buy Now |
DISTI #
6-5535512-3
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 6-5535512-3) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$1.3989 / $1.5794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-5535512-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-5535512-3
TE Connectivity
08 MODII HORZ DR CE EESS .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.238 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.31 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |