Part Details for 6-641335-3 by CommScope Inc
Overview of 6-641335-3 by CommScope Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6-641335-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ2622
|
Newark | Conn Rj-11 Pl 6 Pos Idt Ra Cable Mount 6 Terminal/Commscope Technologies Llc |Commscope 6-641335-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3940 / $0.4340 | Buy Now |
DISTI #
CCS6-641335-3
|
Heilind Electronics | MP-64U-F-1:UNSHD OVAL, 100 | Americas - 3201 in Stock15000 On Order |
|
$0.1312 / $0.1702 | Buy Now |
DISTI #
CCS6-641335-3
|
Interstate Connecting Components | MP-64U-F-1:UNSHD OVAL, 100 | 6403000 On Order |
|
$0.1312 / $0.1702 | Buy Now |
Part Details for 6-641335-3
6-641335-3 CAD Models
6-641335-3 Part Data Attributes:
|
6-641335-3
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
6-641335-3
CommScope Inc
Telecom and Datacom Connector, 4 Contact(s), Male, IDC Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000 Ω | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 |