Part Details for 6-6609929-2 by TE Connectivity
Overview of 6-6609929-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6-6609929-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6-6609929-2-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 16 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1756 | Buy Now |
DISTI #
6-6609929-2
|
Avnet Americas | PE0S0SH30=C2276 - Bulk (Alt: 6-6609929-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$20.3196 / $24.4524 | Buy Now |
DISTI #
571-6-6609929-2
|
Mouser Electronics | AC Power Entry Modules PE0S0SH30=C2276 RoHS: Compliant | 0 |
|
$23.8200 / $32.1600 | Order Now |
DISTI #
CORPE0S0SH30
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE0S0SH30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5600 / $30.3100 | Buy Now |
DISTI #
6-6609929-2
|
Avnet Americas | PE0S0SH30=C2276 - Bulk (Alt: 6-6609929-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$20.3196 / $24.4524 | Buy Now |
DISTI #
6-6609929-2
|
Avnet Americas | PE0S0SH30=C2276 - Bulk (Alt: 6-6609929-2) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bulk | 0 |
|
$20.3196 / $24.4524 | Buy Now |
DISTI #
CORPE0S0SH30
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE0S0SH30 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.5600 / $30.3100 | Buy Now |
Part Details for 6-6609929-2
6-6609929-2 CAD Models
6-6609929-2 Part Data Attributes
|
6-6609929-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-6609929-2
TE Connectivity
Mains Power Connector, 115/230VAC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |