Part Details for 6-PRO-SERIAL-PER by Tektronix Inc
Overview of 6-PRO-SERIAL-PER by Tektronix Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
CS-SAS2MUKPTR-006 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-006 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 6m |
Price & Stock for 6-PRO-SERIAL-PER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5529
|
Newark | License, Pro Bundle, Serial Decode, Accessory Type:License, Pro Bundle, Serial Decode, Perpetual, For Use With:Tektronix 6 Series Mixed Signal Oscilloscopes, Product Range:6 Series Rohs Compliant: Na |Tektronix 6-PRO-SERIAL-PER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17,300.0000 | Buy Now |
DISTI #
210331635505815
|
TestEquity LLC | Tektronix 6-PRO-SERIAL-PER Pro Serial Decode Bundle, Perpetual License, Node Locked, 6 Series MSO | 0 |
|
$17,300.0000 | Buy Now |