Part Details for 6.3YXJ6800M12.5X25 by Rubycon Corporation
Overview of 6.3YXJ6800M12.5X25 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3YXJ6800M12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6.3YXJ6800M12.5X25-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1252 In Stock |
|
$0.4011 / $1.4000 | Buy Now |
DISTI #
232-63YXJ6800M125X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1202 |
|
$0.3980 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 6800uF - 20% - 6.3VDC - 12.5mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.3440 / $1.1020 | Buy Now |
DISTI #
74095122
|
Verical | Cap Aluminum Lytic 6800uF 6.3V 20%( 12.5 X 25mm) Radial 5mm 2230mA 8000h 105C Bulk Min Qty: 142 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.5159 / $0.5764 | Buy Now |
|
Quest Components | 800 |
|
$0.4940 / $1.2350 | Buy Now | |
DISTI #
KEL20645
|
Rutronik | YXJ 6800uF 6,3V 20% 12x25/5,0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1861 / $0.2413 | Buy Now |
Part Details for 6.3YXJ6800M12.5X25
6.3YXJ6800M12.5X25 CAD Models
6.3YXJ6800M12.5X25 Part Data Attributes
|
6.3YXJ6800M12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXJ6800M12.5X25
Rubycon Corporation
CAP ALUM 6800UF 20% 6.3V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.4284 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1784 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 6.3YXJ6800M12.5X25
This table gives cross-reference parts and alternative options found for 6.3YXJ6800M12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3YXJ6800M12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXJ6800MCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXJ6800M12.5X25 vs 6.3YXJ6800MCC12.5X25 |
6.3YXJ6800MKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXJ6800M12.5X25 vs 6.3YXJ6800MKC12.5X25 |
NRE-JL682M6.3V12.5X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6.3YXJ6800M12.5X25 vs NRE-JL682M6.3V12.5X25TBF |
6.3YXJ6800MG412.5X25 | CAP ALUM 6800UF 20% 6.3V RADIAL | Rubycon Corporation | 6.3YXJ6800M12.5X25 vs 6.3YXJ6800MG412.5X25 |
6.3YXJ6800MCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXJ6800M12.5X25 vs 6.3YXJ6800MCE12.5X25 |
6.3YXJ6800MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6.3YXJ6800M12.5X25 vs 6.3YXJ6800MCA12.5X25 |