Part Details for 6.3YXS10000MEFC18X20 by Rubycon Corporation
Overview of 6.3YXS10000MEFC18X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6.3YXS10000MEFC18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-6.3YXS10000MEFC18X20-ND
|
DigiKey | CAP ALUM 10000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1498 In Stock |
|
$0.6762 / $2.1400 | Buy Now |
DISTI #
232-XS10000MEFC18X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6550 / $1.9200 | Order Now |
Part Details for 6.3YXS10000MEFC18X20
6.3YXS10000MEFC18X20 CAD Models
6.3YXS10000MEFC18X20 Part Data Attributes:
|
6.3YXS10000MEFC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3YXS10000MEFC18X20
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2002 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |