Part Details for 60-0254-011-000 by TE Connectivity
Overview of 60-0254-011-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 60-0254-011-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-60-0254-011-000
|
Mouser Electronics | Circular Metric Connectors CONTACT SOCKET 2 MM RoHS: Compliant | 0 |
|
$1.3900 / $2.6700 | Order Now |
|
Quest Components | 548 |
|
$1.3260 / $3.0600 | Buy Now | |
DISTI #
60-0254-011-000
|
Avnet Asia | Circular Contact Socket Crimp ST Cable Mount (Alt: 60-0254-011-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 1 Days | 0 |
|
RFQ | |
|
EnteerMall | Connectors Interconnects | 10074 |
|
$1.1087 / $1.1765 | Buy Now |
Part Details for 60-0254-011-000
60-0254-011-000 CAD Models
60-0254-011-000 Part Data Attributes
|
60-0254-011-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60-0254-011-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Wire Size-Max |