Part Details for 60.13.8.110.0040 by FINDER SpA
Overview of 60.13.8.110.0040 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60.13.8.110.0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4495
|
Newark | Relay, 3Pdt, 250Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:110Vac, Contact Current:10A, Product Range:60 Series, Relay Mounting:Socket, Coil Type:Ac, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Finder 60.13.8.110.0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$13.6400 / $18.1900 | Buy Now |
DISTI #
2066-60.13.8.110.0040-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 110V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4930 | Buy Now |
DISTI #
60.13.8.110.004
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 110VAC, Icontacts max: 10A Min Qty: 1 | 71 |
|
$13.6400 / $17.0300 | Buy Now |
|
Neutron USA | General Purpose Relay, 3PDT, 10A, 110VDC, 11-Pin Octal Terminal, 60 Series | 50 |
|
$133.0700 | Buy Now |