Part Details for 60.7018-22 by Stäubli Electrical Connectors
Overview of 60.7018-22 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60.7018-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60.7018-22
|
TME | Wire, FlexiStrom, stranded, Cu, 16mm2, PVC, red, 1.5kV, 50m, 98A Min Qty: 1 | 63 |
|
$11.0800 / $16.2400 | Buy Now |