Part Details for 600-02929 by HellermannTyton
Overview of 600-02929 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600-02929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H15X20BK-CR-BK
|
TME | Insulating tubing, chloroprene, black, -65÷95°C, Øint: 1.5mm Min Qty: 100 | 2100 |
|
$0.0266 / $0.0343 | Buy Now |
DISTI #
12H3353
|
Bürklin Elektronik | Protection and insulating grommet, inside Ø 1.5 mm, L 20 mm, black, chloroprene rubber, -65 to 120 °C, 600-02929 Min Qty: 10 | 2157 |
|
$0.0380 / $0.0575 | Buy Now |