Part Details for 600-083 by Glenair Inc
Overview of 600-083 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600-083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8978
|
Newark | Banding Tool, Extended Length, 362Mm, Accessory Type:Extended Length Micro Band, For Use With:The Band-Master 600-061 Hand Banding Tool & 600-068 Pneumatic Banding Tool, Product Range:Band-Master Ats Series Rohs Compliant: Yes |Glenair 600-083 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 903 |
|
$14.1000 / $18.7600 | Buy Now |
DISTI #
600-083
|
Avnet Americas | Connector Accessories Shield Termination Micro Band Strap Stainless Steel - Bulk (Alt: 600-083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$19.7114 / $22.0650 | Buy Now |
DISTI #
34AC1103
|
Avnet Americas | Connector Accessories Shield Termination Micro Band Strap Stainless Steel - Bulk (Alt: 34AC1103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$20.8200 | Buy Now |
DISTI #
09AJ8978
|
Avnet Americas | Connector Accessories Shield Termination Micro Band Strap Stainless Steel - Bulk (Alt: 09AJ8978) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 903 Partner Stock |
|
$14.2000 / $18.7600 | Buy Now |
DISTI #
654-600-083
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Extended Length Micro-Band RoHS: Compliant | 1451 |
|
$13.5200 | Buy Now |
DISTI #
GLE600-083
|
Heilind Electronics | 1.88 FLAT MICRO BAND EXTENDED LENGTH, 14.25 LONG | Americas - 4641 in Stock6250 On Order |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$10.1250 / $15.0000 | Buy Now |
|
Quest Components | 8 |
|
$15.0000 / $20.0000 | Buy Now | |
DISTI #
600-083
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Extended Length Micro-Band RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18351 In Stock |
|
$7.4000 / $11.8500 | Buy Now |
DISTI #
600-083
|
Avnet Americas | Connector Accessories Shield Termination Micro Band Strap Stainless Steel - Bulk (Alt: 600-083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$19.7114 / $22.0650 | Buy Now |
Part Details for 600-083
600-083 CAD Models
600-083 Part Data Attributes
|
600-083
Glenair Inc
Buy Now
|
Compare Parts:
600-083
Glenair Inc
|
Samacsys Manufacturer | Glenair |