Part Details for 600-090 by Glenair Inc
Overview of 600-090 by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8980
|
Newark | Uncoiled Standard Band, 457.2X6.1Mm, Accessory Type:Uncoiled Standard Band, For Use With:Glenair Band-Master Series Cables, Product Range:Band-Master Ats Series Rohs Compliant: Na |Glenair 600-090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$26.8200 / $35.6900 | Buy Now |
DISTI #
600-090
|
Avnet Americas | TOOL - Bulk (Alt: 600-090) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$25.8486 / $28.9350 | Buy Now |
DISTI #
09AJ8980
|
Avnet Americas | TOOL - Bulk (Alt: 09AJ8980) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 48 Partner Stock |
|
$27.0100 / $35.6900 | Buy Now |
DISTI #
654-600-090
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BAND-IT BAND RoHS: Compliant | 130 |
|
$25.7200 | Buy Now |
DISTI #
GLE600-090
|
Heilind Electronics | 2.5 FLAT STANDARD BAND EXTENDED LENGTH, 18 LONG | Americas - 66 in Stock125 On Order |
|
$26.3711 / $32.0512 | Buy Now |
DISTI #
71108020
|
Verical | Cable Accessories Shield Termination Standard Band Strap Stainless Steel Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$24.1125 | Buy Now |
DISTI #
77946005
|
Verical | Cable Accessories Shield Termination Standard Band Strap Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$24.7308 | Buy Now |
DISTI #
600-090
|
TTI | Circular MIL Spec Strain Reliefs & Adapters BAND-IT BAND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 884 In Stock |
|
$25.4600 | Buy Now |
DISTI #
600-090
|
Avnet Americas | TOOL - Bulk (Alt: 600-090) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$25.8486 / $28.9350 | Buy Now |
DISTI #
09AJ8980
|
Avnet Americas | TOOL - Bulk (Alt: 09AJ8980) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 48 Partner Stock |
|
$27.0100 / $35.6900 | Buy Now |