Part Details for 600-1-17SD16 by Winchester Interconnect
Overview of 600-1-17SD16 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 600-1-17SD16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONN SER 600-1 17 CONT SOC 027D Package Multiple: 1 | 468 |
|
Buy Now |
Part Details for 600-1-17SD16
600-1-17SD16 CAD Models
600-1-17SD16 Part Data Attributes
|
600-1-17SD16
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
600-1-17SD16
Winchester Interconnect
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body Breadth | 2.55 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.15 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ANR AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Terminal Length | 0.164 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |