Part Details for 600-528S-080 by HYP (Hongyuan Precision)
Overview of 600-528S-080 by HYP (Hongyuan Precision)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7528SQ | Analog Devices | CMOS CONVERTER IC | |
2SJ528STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -7A 220Mohm DPAK(S)/To-252 | |
2SJ528STL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -7A 220Mohm DPAK(S)/To-252 |
Price & Stock for 600-528S-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Circular 80gf 0.25mm Metal Dome Pot ROHS | 130 |
|
$0.0021 / $0.0042 | Buy Now |
Part Details for 600-528S-080
600-528S-080 CAD Models
600-528S-080 Part Data Attributes
|
600-528S-080
HYP (Hongyuan Precision)
Buy Now
|
Compare Parts:
600-528S-080
HYP (Hongyuan Precision)
|
Samacsys Manufacturer | HYP (Hongyuan Precision) |