Part Details for 600-600-0000Y by Winchester Interconnect
Overview of 600-600-0000Y by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600-600-0000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | PLUG Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 600-600-0000Y
600-600-0000Y CAD Models
600-600-0000Y Part Data Attributes
|
600-600-0000Y
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
600-600-0000Y
Winchester Interconnect
RF Connector Adapter, N-N, Male-Male, Plug-plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | N-N | |
Additional Feature | INSERTION LOSS MAX AT 10 GHZ | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | ACETAL/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.34 |