Part Details for 600-GP-05 by Marathon Special Products
Overview of 600-GP-05 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600-GP-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 10 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant |
5 In Stock |
|
$2.1300 / $3.6300 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 600-GP-5 | 34 |
|
$2.3850 / $4.7700 | Buy Now |
|
Master Electronics | Conn Barrier Strip 10 POS 9.5mm Screw Panel Mount 15A RoHS: Compliant |
5 In Stock |
|
$2.1300 / $3.6300 | Buy Now |