Part Details for 600-GP-10-PSB by Marathon Special Products
Overview of 600-GP-10-PSB by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600-GP-10-PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1167
|
Newark | Terminal Block, Barrier, 10 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:10Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.5Mm, Rated Current:15A, Rated Voltage:300V, Contact Material:Brass Rohs Compliant: Yes |Marathon Special Products 600-GP-10-PSB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$51.7300 | Buy Now |
Part Details for 600-GP-10-PSB
600-GP-10-PSB CAD Models
600-GP-10-PSB Part Data Attributes
|
600-GP-10-PSB
Marathon Special Products
Buy Now
|
Compare Parts:
600-GP-10-PSB
Marathon Special Products
|
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS |