Part Details for 600-GP-12-PSB by Marathon Special Products
Overview of 600-GP-12-PSB by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600-GP-12-PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1168
|
Newark | Terminal Block, Barrier, 12 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:12Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.5Mm, Rated Current:15A, Rated Voltage:300V, Contact Material:Brass Rohs Compliant: Yes |Marathon Special Products 600-GP-12-PSB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$6.9600 | Buy Now |