Part Details for 6000-102K-RC by Bourns Inc
Overview of 6000-102K-RC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6000-102K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8640-ND
|
DigiKey | FIXED IND 1MH 510MA 2.9 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4405 In Stock |
|
$0.4034 / $0.9400 | Buy Now |
DISTI #
6000-102K-RC
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 2.9 Ohm, ± 10%, 1.3 MHz - Boxed Product (Development Kits) (Alt: 6000-102K-RC) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 300 |
|
$0.3566 / $0.4051 | Buy Now |
DISTI #
63K2880
|
Avnet Americas | RF Choke, High Frequency, 1 mH, 2.9 Ohm, ± 10%, 1.3 MHz - Bulk (Alt: 63K2880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5180 / $0.9260 | Buy Now |
DISTI #
542-6000-102K-RC
|
Mouser Electronics | RF Inductors - Leaded 1.0mH 10% RoHS: Compliant | 0 |
|
$0.4030 / $0.8900 | Order Now |
DISTI #
70154646
|
RS | Chokes, Radial,1000uH,20%,2.9 Ohm Max DCR | Bourns 6000-102K-RC RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 1mH 10% 252KHz 20Q-Factor Ferrite 510mA 2.9Ohm DCR RDL RoHS: Compliant |
336 In Stock |
|
$0.3916 / $0.5591 | Buy Now |
DISTI #
6000-102K-RC
|
TTI | RF Inductors - Leaded 1.0mH 10% pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 18500 In Stock |
|
$0.4870 / $0.6550 | Buy Now |
DISTI #
6000-102K-RC
|
Avnet Abacus | RF Choke, High Frequency, 1 mH, 2.9 Ohm, � 10%, 1.3 MHz (Alt: 6000-102K-RC) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Choke Bobbin Core 1mH 10% 252KHz 20Q-Factor Ferrite 510mA 2.9Ohm DCR RDL RoHS: Compliant |
336 In Stock |
|
$0.3916 / $0.5591 | Buy Now |
Part Details for 6000-102K-RC
6000-102K-RC CAD Models
6000-102K-RC Part Data Attributes
|
6000-102K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6000-102K-RC
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 2.9 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 10 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12.2 mm | |
Package Style | Radial | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.51 A | |
Self Resonance Frequency | 1.3 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.252 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |