Part Details for 6000-120K-RC by Bourns Inc
Overview of 6000-120K-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6000-120K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8617-ND
|
DigiKey | FIXED IND 12UH 3.1A 50 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
86 In Stock |
|
$0.4322 / $0.9400 | Buy Now |
DISTI #
6000-120K-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 12uH 10% 2.52MHz 50Q-Factor Ferrite 3.1A RDL - Boxed Product (Development Kits) (Alt: 6000-120K-RC) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.3566 / $0.4051 | Buy Now |
DISTI #
542-6000-120K-RC
|
Mouser Electronics | RF Inductors - Leaded 12uH 10% RoHS: Compliant | 380 |
|
$0.4320 / $0.9400 | Buy Now |
DISTI #
73201209
|
RS | Ind9x12mm,12uH10%3.1A, non-shdTHBulk, Bag Packaging | Bourns 6000-120K-RC RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4950 / $0.5820 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 12uH 10% 2.52MHz 50Q-Factor Ferrite 3.1A 50mOhm DCR RDL RoHS: Compliant |
400 In Stock |
|
$0.4805 / $0.8027 | Buy Now |
DISTI #
62346137
|
Verical | RF Choke Bobbin Core 12uH 10% 1KHz 50Q-Factor Ferrite 3.1A 0.05Ohm DCR RDL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2211 | Americas - 400 |
|
$1.1149 | Buy Now |
|
Master Electronics | RF Choke Bobbin Core 12uH 10% 2.52MHz 50Q-Factor Ferrite 3.1A 50mOhm DCR RDL RoHS: Compliant |
400 In Stock |
|
$0.4805 / $0.8027 | Buy Now |
Part Details for 6000-120K-RC
6000-120K-RC CAD Models
6000-120K-RC Part Data Attributes
|
6000-120K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6000-120K-RC
Bourns Inc
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 10 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12.2 mm | |
Package Style | Radial | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 3.1 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 2.52 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |