-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5378
|
Newark | Inductor, 200Uh 10%, 1A, Radial, Product Range:6000 Series, Inductance:220Μh, Rms Current (Irms):1A, Saturation Current (Isat):-, Dc Resistance Max:0.65Ohm, Inductance Tolerance:± 20%, Svhc:No Svhc (15-Jan-2018), Core Rohs Compliant: Yes |Bourns 6000-221K-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5890 / $0.9890 | Buy Now |
DISTI #
M8632-ND
|
DigiKey | FIXED IND 220UH 1A 650 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4322 / $0.9400 | Buy Now |
DISTI #
6000-221K-RC
|
Avnet Americas | RF Choke, High Frequency, 220 uH, 650 Milliohm, ± 10%, 2.7 MHz - Boxed Product (Development Kits) (Alt: 6000-221K-RC) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.3566 / $0.4051 | Buy Now |
DISTI #
63K2888
|
Avnet Americas | RF Choke, High Frequency, 220 uH, 650 Milliohm, ± 10%, 2.7 MHz - Bulk (Alt: 63K2888) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 175 Partner Stock |
|
$0.5540 / $1.0100 | Buy Now |
DISTI #
542-6000-221K-RC
|
Mouser Electronics | RF Inductors - Leaded 220uH 1A 20Q RoHS: Compliant | 335 |
|
$0.4030 / $0.9400 | Buy Now |
DISTI #
71279142
|
RS | Ind9x12mm,220uH10%1A, non-shdTH | Bourns 6000-221K-RC RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 220uH 10% 796KHz 20Q-Factor Ferrite 1A 650mOhm DCR RDL RoHS: Compliant | 0 |
|
$0.3916 / $0.5164 | Buy Now |
DISTI #
6000-221K-RC
|
TTI | RF Inductors - Leaded 220uH 1A 20Q pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.3790 / $0.6490 | Buy Now |
DISTI #
6000-221K-RC
|
Avnet Americas | RF Choke, High Frequency, 220 uH, 650 Milliohm, ± 10%, 2.7 MHz - Boxed Product (Development Kits) (Alt: 6000-221K-RC) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.3566 / $0.4051 | Buy Now |
DISTI #
63K2888
|
Avnet Americas | RF Choke, High Frequency, 220 uH, 650 Milliohm, ± 10%, 2.7 MHz - Bulk (Alt: 63K2888) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 175 Partner Stock |
|
$0.5540 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6000-221K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
6000-221K-RC
Bourns Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Lead Diameter | 0.7 mm | |
Lead Length | 10 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12.2 mm | |
Package Style | Radial | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 2.7 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.796 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |