Part Details for 60001-003 by BEI Sensors
Overview of 60001-003 by BEI Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60001-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-60001-003-ND
|
DigiKey | OPTICAL ISOLATOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$345.1430 / $368.1600 | Buy Now |
DISTI #
70368581
|
RS | Optical Isolator, Dual Channel, 5VDC, 1 MHz, DIN Rail, LED Indicator, EM Series | Sensata - BEI Sensors 60001-003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$414.1800 | RFQ |
DISTI #
BEI60001-003
|
Heilind Electronics | EM-DR1-IC-5-TB-28V/V OPTICAL ISOLATOR | Americas - 2 in Stock |
|
$363.6702 / $397.6128 | Buy Now |
|
Onlinecomponents.com | Electronic Module RoHS: Compliant |
27 In Stock |
|
$330.4500 / $360.9400 | Buy Now |
DISTI #
000000000005543979
|
Sager | Encoders OPTICAL ISOLATOR Min Qty: 1 | 8 |
|
$338.7100 / $368.1600 | Buy Now |
|
Master Electronics | Electronic Module RoHS: Compliant |
27 In Stock |
|
$330.4500 / $360.9400 | Buy Now |
|
Neutron USA | Optical Isolator, Vout=Vin, Term Block, EM-DR1-IC-5-TB-28V/V | 29 |
|
$722.3700 | Buy Now |