Part Details for 60001-012 by BEI Sensors
Overview of 60001-012 by BEI Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60001-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-60001-012-ND
|
DigiKey | OPTICAL ISOLATOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$351.3750 / $374.7900 | Buy Now |
DISTI #
70368575
|
RS | Optical Isolator, Dual Channel, 5VDC, 1 MHz, DIN Rail, LED Indicator, EM Series | Sensata - BEI Sensors 60001-012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$421.6500 | Buy Now |
DISTI #
BEI60001-012
|
Heilind Electronics | EM-DR1-IC-15-TB-28V/5 OPTICAL ISOLATOR | Americas - 2 in Stock |
|
$370.2293 / $404.7840 | Buy Now |
|
Onlinecomponents.com | Electronic Module RoHS: Compliant |
22 In Stock |
|
$342.8000 / $367.4400 | Buy Now |
DISTI #
000000000005543984
|
Sager | Encoders ELECTRONIC MODULE Min Qty: 1 | 0 |
|
$344.8100 / $374.7900 | Buy Now |
|
Master Electronics | Electronic Module RoHS: Compliant |
22 In Stock |
|
$342.8000 / $367.4400 | Buy Now |
|
Neutron USA | Optical Isolator, Vout: 5VDC, Term Block, EM-DR1-IC-15-TB-28V/5 | 50 |
|
$734.8600 | Buy Now |