Part Details for 60001-5030J by Amphenol FCi
Overview of 60001-5030J by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60001-5030J
60001-5030J CAD Models
60001-5030J Part Data Attributes:
|
60001-5030J
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
60001-5030J
Amphenol FCi
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for 60001-5030J
This table gives cross-reference parts and alternative options found for 60001-5030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60001-5030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2-H120-4GP7-S-RF | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | 60001-5030J vs MP2-H120-4GP7-S-RF |
50130-A30J | Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 60001-5030J vs 50130-A30J |
MP2-H120-47P1-S-RF | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | 60001-5030J vs MP2-H120-47P1-S-RF |
51966-30012000AALF | Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 60001-5030J vs 51966-30012000AALF |
MP2-H120-4CP5-S-FJ | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | 60001-5030J vs MP2-H120-4CP5-S-FJ |
51939-029GLF | Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 60001-5030J vs 51939-029GLF |
50011-5120GLF | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 60001-5030J vs 50011-5120GLF |
50726-1030H | Board Connector, 120 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 60001-5030J vs 50726-1030H |
3372-L202RB | 120 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 60001-5030J vs 3372-L202RB |
51058-A030A | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 60001-5030J vs 51058-A030A |