Part Details for 60001 by Vanguard Electronics Company
Overview of 60001 by Vanguard Electronics Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$1.5818 / $2.8760 | Buy Now | |
|
NexGen Digital | 454 |
|
RFQ |
Part Details for 60001
60001 CAD Models
60001 Part Data Attributes
|
60001
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
60001
Vanguard Electronics Company
General Purpose Inductor, 25uH, 10%, 2 Element, SMD, CHIP, 2626
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Package Description | CHIP, 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 25 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.84 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |