Part Details for 6000134 by Altech Corporation
Overview of 6000134 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6000134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7317
|
Newark | Pg13.5 Locknut, Bn |Altech 6000134 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $1.5900 | Buy Now |
DISTI #
1920-6000134-ND
|
DigiKey | PG13.5 LOCKNUT, BN Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9156 | Buy Now |
DISTI #
845-6000134
|
Mouser Electronics | Screws & Fasteners Lock Nut PG 13.5 RoHS: Compliant | 349 |
|
$0.7400 / $1.2300 | Buy Now |
DISTI #
70074394
|
RS | Lock Nut, Brass, 23mm W, 3.1mm D, PG-13.5 Thread | Altech Corp 6000134 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 57 |
|
$0.8300 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | 0 |
|
$0.6540 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 2100 Factory Stock |
|
$0.6520 / $0.9650 | Buy Now |
|
Powell Electronics | PG13.5 Locknut, BN Min Qty: 1 | 1426 |
|
$0.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2100 Factory Stock |
|
$0.6520 / $0.9650 | Buy Now |
DISTI #
10119302
|
TestEquity LLC | Altech 6000134 Locknuts, PG13.5, BN | 0 |
|
$0.7900 | Buy Now |