Part Details for 60001534 by Aptiv PLC
Overview of 60001534 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60001534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60001534-L
|
TTI | Automotive Connectors FEMALE DCS2 1.5 (0.50-1.00MM) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cardboard Strips |
Americas - 3603 In Stock |
|
Buy Now | |
DISTI #
60001534
|
TTI | Automotive Connectors 1.5MM SWS FEMALE AU .50-1.0MM2 WR SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Ameya Holding Limited | 20000 |
|
RFQ | ||
DISTI #
10811962
|
Avnet Abacus | Contact F Crimp ST Cable Mount (Alt: 10811962) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |