Part Details for 6003-410-011 by Digilent Inc
Overview of 6003-410-011 by Digilent Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6003-410-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1719
|
Newark | Xup-Usb Programming Cable, Accessory Type:Xup-Usb Programming Cable, For Use With:Xilinx Platform Cable Usb, Features:Supports 5V, 3.3V, 2.5V, 1.8V And 1.5V Systems, Compatible With Full-Speed And Hi-Speed Usb Ports, Product Range:- Rohs Compliant: Yes |Digilent 6003-410-011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$115.3900 | Buy Now |
DISTI #
65T6405
|
Newark | Programming Cable, Xup-Usb, Accessory Type:Xup-Usb Programming Cable, For Use With:Xilinx Platform Cable Usb, Features:Supports 5V, 3.3V, 2.5V, 1.8V And 1.5V Systems, Compatible With Full-Speed And Hi-Speed Usb Ports, Product Rohs Compliant: Yes |Digilent 6003-410-011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.0000 | Buy Now |
DISTI #
1286-1100-ND
|
DigiKey | XUP USB-JTAG PROGRAMMING CABLE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
55 In Stock |
|
$150.0000 | Buy Now |
DISTI #
6003-410-011
|
Avnet Americas | XUP USB-JTAG PROGRAMMING CABLE - Bulk (Alt: 6003-410-011) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$150.0000 | Buy Now |
DISTI #
424-XUP-USB-JTAG
|
Mouser Electronics | USB Cables / IEEE 1394 Cables XUP-USB-JTAG Programming-Cable RoHS: Compliant | 12 |
|
$150.0000 | Buy Now |