Part Details for 6005/6AQ5W by General Electric Company
Overview of 6005/6AQ5W by General Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-050L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT | |
LT6005IDHC#PBF | Analog Devices | 4x 1.6V, 1µA Prec R2R In & Out | |
LT6005IDHC#TRPBF | Analog Devices | 4x 1.6V, 1µA Prec R2R In & Out |
Price & Stock for 6005/6AQ5W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6005/6AQ5W | 1 |
|
$18.2000 | Buy Now |