Part Details for 600552F00000G by BOYD Laconia
Overview of 600552F00000G by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600552F00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-600552F00000G-ND
|
DigiKey | EXTR,60055-4FT Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006350614
|
Sager | Heat Sinks Extrusion, 2 Side, Class C, 4.75mm W, 2.625mm L, 1.45 Degree C/W, 4 Foot Bar Min Qty: 52 | 0 |
|
$203.3100 | Buy Now |