There are no models available for this part yet.
Overview of 6005W1PAT55S40X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6005W1PAT55S40X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC6005W1PAT55S40X
|
Heilind Electronics | 5W1 M R/A .318 WTR RESIS. 15A | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC6005W1PAT55S40X
|
Interstate Connecting Components | 5W1 M R/A .318 WTR RESIS. 15A | 0 |
|
Buy Now | ||
CDM Electronics | 5W1 M R/A .318 WTR RESIS. 15A PWR Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.8000 / $27.4700 | RFQ |