Part Details for 6006 by 3M Interconnect
Overview of 6006 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4494
|
Newark | Respirator, Safety Category:Niosh, Protection Class:-, Respirator Type:-, Product Range:6006 Series, Pack Quantity:2 Rohs Compliant: Na |3M 6006 Min Qty: 900 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$19.2000 | Buy Now |
DISTI #
3M162557-ND
|
DigiKey | MULTIPLE GAS CARTRDG 1=1PAIR/BAG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
396 In Stock |
|
$15.2366 / $19.5400 | Buy Now |
DISTI #
7000002040
|
Avnet Americas | 70070614485 60921 HIGH EFFICIENCY FILTER/CART 60/CS - Bulk (Alt: 7000002040) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-6006-VC
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout PRICE PER PACK | 25 |
|
$15.2300 / $19.5100 | Buy Now |
DISTI #
MMM7000002040
|
Heilind Electronics | 7000002040 70070709475 MULTIPLE GAS CARTRIDGE 60/CASE | Americas - 0 in Stock |
|
$531.4985 / $557.2162 | Buy Now |
DISTI #
7000002040
|
Avnet Americas | 70070614485 60921 HIGH EFFICIENCY FILTER/CART 60/CS - Bulk (Alt: 7000002040) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |