600L1R0AT200T4K
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP

Overview of 600L1R0AT200T4K by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 600L1R0AT200T4K by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-600L1R0AT200T4KCT-ND
DigiKey CAP CER 1PF 200V C0G/NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10469
In Stock
  • 1 $1.6700
  • 10 $1.0550
  • 50 $0.8082
  • 100 $0.7314
  • 500 $0.6002
  • 1,000 $0.5593
  • 4,000 $0.4972
  • 8,000 $0.4740
  • 12,000 $0.4622
  • 20,000 $0.4492
$0.4492 / $1.6700 Buy Now
DISTI # 581-600L1R0AT200T4K
Mouser Electronics Silicon RF Capacitors / Thin Film 1PF 200V .05PF 0402 RoHS: Compliant 0
Order Now
DISTI # 600L1R0AT200T4K
TTI Silicon RF Capacitors / Thin Film 1PF 200V .05PF 0402 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
Buy Now

CAD Models for 600L1R0AT200T4K by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 600L1R0AT200T4K by Kyocera AVX Components

600L1R0AT200T4K
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA AVX COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.51 mm
Want to compare parts?
  1. 600L1R0AT200T4K
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 600L1R0AT200T4K

This table gives cross-reference parts and alternative options found for 600L1R0AT200T4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L1R0AT200T4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
600L1R0AT200T10K Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 600L1R0AT200T4K vs 600L1R0AT200T10K
NMC-Q0402NPO1R0A200TRPF Ceramic Capacitor, Ceramic, NIC Components Corp 600L1R0AT200T4K vs NMC-Q0402NPO1R0A200TRPF
VJ0402D1R0VXCAJ Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, Vishay Intertechnologies 600L1R0AT200T4K vs VJ0402D1R0VXCAJ
600L1R0AT200XT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 600L1R0AT200T4K vs 600L1R0AT200XT
VJ0402D1R0VCCAB Ceramic Capacitor, Ceramic, Vishay Intertechnologies 600L1R0AT200T4K vs VJ0402D1R0VCCAB
VJ0402D1R0VECAC Ceramic Capacitor, Ceramic, Vishay Intertechnologies 600L1R0AT200T4K vs VJ0402D1R0VECAC
UQCL2A1R0AAC2A Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Kyocera AVX Components 600L1R0AT200T4K vs UQCL2A1R0AAC2A
600L1R0AW200T4K Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 600L1R0AT200T4K vs 600L1R0AW200T4K
VJ0402D1R0VCCAC Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, Vishay Intertechnologies 600L1R0AT200T4K vs VJ0402D1R0VCCAC
600L1R0AT200T Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 600L1R0AT200T4K vs 600L1R0AT200T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 600L1R0AT200T4K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 600L1R0AT200T4K by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 600L1R0AT200T4K would you like to use for your alert(s)?
  • Please alert me when 600L1R0AT200T4K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 600L1R0AT200T4K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 600L1R0AT200T4K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 600L1R0AT200T4K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 600L1R0AT200T4K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 600L1R0AT200T4K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: