Part Details for 600F2R7BT250XTV by Kyocera AVX Components
Overview of 600F2R7BT250XTV by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600F2R7BT250XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600F2R7BT250XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 2.7pF Tol 0.1pF Las Mkg Vertical RoHS: Compliant | 0 |
|
$0.4240 / $1.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5140 | Buy Now |
DISTI #
600F2R7BT250XTV
|
TTI | Silicon RF Capacitors / Thin Film 250V 2.7pF Tol 0.1pF Las Mkg Vertical RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.5190 | Buy Now |
DISTI #
600F2R7BT250XTV
|
Avnet Asia | Multilayer Ceramic Capacitor, 2.7 pF, 250 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric] (Alt: 600F2R7BT250XTV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 500 |
|
RFQ |
Part Details for 600F2R7BT250XTV
600F2R7BT250XTV CAD Models
600F2R7BT250XTV Part Data Attributes
|
600F2R7BT250XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600F2R7BT250XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.24 mm |
Alternate Parts for 600F2R7BT250XTV
This table gives cross-reference parts and alternative options found for 600F2R7BT250XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F2R7BT250XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805HQN251-2R7BGE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 600F2R7BT250XTV vs C0805HQN251-2R7BGE |
600F2R7BT250T4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F2R7BT250XTV vs 600F2R7BT250T4K |
600F2R7BT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F2R7BT250XTV vs 600F2R7BT250XT |
C0805HQN251-2R7BG6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 600F2R7BT250XTV vs C0805HQN251-2R7BG6E |
C0805HQN251-2R7BGP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 600F2R7BT250XTV vs C0805HQN251-2R7BGP |
600F2R7BW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F2R7BT250XTV vs 600F2R7BW250T |
C0805HQN251-2R7BN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 600F2R7BT250XTV vs C0805HQN251-2R7BN6E |
600F2R7BT250XT4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F2R7BT250XTV vs 600F2R7BT250XT4K |
600F2R7BT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F2R7BT250XTV vs 600F2R7BT250TV |
600F2R7BW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F2R7BT250XTV vs 600F2R7BW250XT |