Part Details for 600S0R2AT250XT by Kyocera AVX Components
Overview of 600S0R2AT250XT by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S0R2AT250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S0R2AT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 0.2pF RoHS: Compliant | 3777 |
|
$0.4440 / $0.8200 | Buy Now |
|
Future Electronics | Cap Ceramic 0.2pF 250V C0G 0.05pF Pad SMD 0603 125C Ultra Low ESR T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6350 / $0.6900 | Buy Now |
DISTI #
600S0R2AT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 0.2pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 13500 In Stock |
|
$0.4380 / $0.4740 | Buy Now |
|
NexGen Digital | 38000 |
|
RFQ | ||
DISTI #
4229931
|
Farnell | RF CAPACITOR, 0.2PF, 250V, 0603 RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.6583 | Buy Now |
DISTI #
4229931RL
|
Farnell | RF CAPACITOR, 0.2PF, 250V, 0603 RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.6583 | Buy Now |
Part Details for 600S0R2AT250XT
600S0R2AT250XT CAD Models
600S0R2AT250XT Part Data Attributes
|
600S0R2AT250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S0R2AT250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S0R2AT250XT
This table gives cross-reference parts and alternative options found for 600S0R2AT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S0R2AT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S0R2AW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R2AT250XT vs 600S0R2AW250XT |
C0603HQN251-0R2AGE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S0R2AT250XT vs C0603HQN251-0R2AGE |
600S0R2AT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R2AT250XT vs 600S0R2AT250TV |
600S0R2AW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R2AT250XT vs 600S0R2AW250XTV |
600S0R2AT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R2AT250XT vs 600S0R2AT250T |
C0603HQN251-0R2AG6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S0R2AT250XT vs C0603HQN251-0R2AG6E |
C0603HQN251-0R2AN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S0R2AT250XT vs C0603HQN251-0R2AN6E |
C0603HQN251-0R2AG6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S0R2AT250XT vs C0603HQN251-0R2AG6P |
600S0R2AW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R2AT250XT vs 600S0R2AW250T |
600S0R2AT250T4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R2AT250XT vs 600S0R2AT250T4K |