Part Details for 600S0R2BT250XT by Kyocera AVX Components
Overview of 600S0R2BT250XT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S0R2BT250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1141-1-ND
|
DigiKey | CAP CER 0.2PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15073 In Stock |
|
$0.2281 / $1.0000 | Buy Now |
DISTI #
581-600S0R2BT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 0.2pF RoHS: Compliant | 5470 |
|
$0.2280 / $0.8400 | Buy Now |
DISTI #
600S0R2BT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 0.2pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.2810 / $0.3180 | Buy Now |
DISTI #
600S0R2BT250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1500 | 2000 |
|
$0.1300 / $0.2700 | Buy Now |
DISTI #
600S0R2BT250XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 | 0 |
|
$0.1300 / $0.1800 | Buy Now |
Part Details for 600S0R2BT250XT
600S0R2BT250XT CAD Models
600S0R2BT250XT Part Data Attributes
|
600S0R2BT250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S0R2BT250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S0R2BT250XT
This table gives cross-reference parts and alternative options found for 600S0R2BT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S0R2BT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05002-0R2KBMM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Kyocera AVX Components | 600S0R2BT250XT vs 05002-0R2KBMM |
05002-0R2KBMH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Kyocera AVX Components | 600S0R2BT250XT vs 05002-0R2KBMH |
MK03V7R20BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Kyocera AVX Components | 600S0R2BT250XT vs MK03V7R20BAT9A |
05002-0R2KBUH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Kyocera AVX Components | 600S0R2BT250XT vs 05002-0R2KBUH |
VJ0603D0R2BXPAJ | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Vishay Intertechnologies | 600S0R2BT250XT vs VJ0603D0R2BXPAJ |
C0603HQN251-0R2BGP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S0R2BT250XT vs C0603HQN251-0R2BGP |
MK03V70R2BAT2A | Fixed Capacitor, | Kyocera AVX Components | 600S0R2BT250XT vs MK03V70R2BAT2A |
251SHS0R2BSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 600S0R2BT250XT vs 251SHS0R2BSE-ROHS |
C0603HQN251-0R2BG6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S0R2BT250XT vs C0603HQN251-0R2BG6P |
05002-0R2KBML | Ceramic Capacitor, Multilayer, Ceramic, 250V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000002uF, 0603, | Kyocera AVX Components | 600S0R2BT250XT vs 05002-0R2KBML |